12 Volt DC 70mA 52mm Brushless Tubeaxial Fan

You may also like:
AD08012MX257304 AD08012MX257304
BP602512HH-03 BP602512HH-03
GD126015LB (2N3 GD126015LB (2N3
AD0612HS-C70GL AD0612HS-C70GL
JF0825B1UR-R JF0825B1UR-R
AD1212US-A71GL-LF AD1212US-A71GL-LF
Clearance

$5.95 ea

251 ship on Jan. 29


  • Jameco Part no.: 2228261
  • Manufacturer: NMB Technologies
  • Manufacturer no.: 2106KL-04W-B39
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

12 Volt DC 70mA 52mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 52 mm X 52 mm X 15 mm
  • Air flow: 9.9 CFM
  • Bearing type: Ball
  • Current: 70 mA
  • Power: 0.84 watts
  • RPM: 3500
  • Agency approvals: UL, CUL, CE
  • Noise: 52 dBA
  • Connections: (3) 12" wires (one for speed sensor)


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)52
Width (mm)52
Height (mm)15
Air Flow (CFM)9.9
BearingBall
Current (mA)70
Agency ApprovalsUL/CUL/CE
Noise (dBA)21
Connection (Leads)(3) 12", speed sensor
Power (Watts)0.84


Report a problem
Suggest a product