AC Tube Axial Fans
3.15" (80mm)
80mm 115VAC Brushless Tubeaxial Fan with 11 Inch Wires 32 CFM
View larger image
Jameco Part no.:
2228279
Manufacturer:
Mechatronics
Manufacturer p/n:
80A12BWL
HTS code:
8414599080
Data Sheet (current)
[305 KB ]
Substitute Products
You may also like:
SC80-W2B
SCREW-8825-S
SCREW-8825
SC80-W2
UF80A11BWH-R
FP-108A(S-1)120BT*
SP100A-1123XBT.GN
FP-108-1(S-1)120BT
Clearance
$12.95
ea
10% discount applied in cart
38 ship on Jan. 25
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.95
10+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2228279
Manufacturer:
Mechatronics
Manufacturer no.:
80A12BWL
HTS code:
8414599080
Data Sheet (current)
[305 KB ]
Substitute Products
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$12.95
10+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Accessories
Back to top
Overview
80 x 80 x 38 mm 115VAC Brushless Tubeaxial Fan with 11" Wires 32 CFM
Specifications
Voltage (VAC): 115
Length (mm): 80
Width (mm): 80
Height (mm): 38
Air Flow (CFM): 32
Bearing: Ball
Current (mA): 100
Power (Watts): 9
Agency Approvals: UL, CSA, CE
Noise (dBA): 32
Connection (Leads): 11" Wires
Product Type: Fan
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating AC
115
Height - mm
80
Width - mm
80
Depth - mm
38
Air Flow (CFM)
25
Bearing
Ball
Current (mA)
100
Agency Approvals
UL/CSA/CE
Noise (dBA)
32
Connection (Leads)
11"
Power (Watts)
9
Report a problem
Suggest a product
Back to top
Related Products
View related products
Substitute Products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
Back to top
Accessories
Price: $0.79
Manufacturer P/N: SC80-W2B
Fan Guard 80mm (3.15") Black Anodized Steel
Price: $0.15
Manufacturer P/N: SCREW-8825-S
Fan Frame Chrome Screw - 5x10mm
Price: $0.15
Manufacturer P/N: SCREW-8825
Fan Frame Black Screw - 5x10mm
Price: $0.59
Manufacturer P/N: SC80-W2
Fan Guard Steel 80mm 3.15"
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
80mm 115VAC Brushless Tubeaxial Fan with 11 Inch Wires 32 CFM
Image is representative only