# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.07 |
100+ | $0.06 |
1000+ | $0.05 |
5000+ | $0.04 |
Specification | Value |
---|---|
LED Display Type | Super Bright |
Color | Red |
Lens Type | Non Diffused |
Package | 4mm Oval |
Wavelength | 621 nm |
Luminous Intensity - Iv (mcd) | 2800 |
Forward Voltage - Vf (Typ.) | 2 |
Forward Current - If (Typ.) | 50 mA |
Height (mm) | 6.3 |
Mounting | 0.1" |
Pin Count | 2 |