Shock-Safe Fuse Holder 5x20mm Slotted Cap Vertical PCB Mount 600V 30A

You may also like:
03420012HX040 03420012HX040
GFS603-R GFS603-R
2203-R 2203-R
G/S GFS703-R G/S GFS703-R
FH55B FH55B
BLR-I-301 BLR-I-301
Clearance

$1.95 ea

10% discount applied in cart

5,353 ship on Jun. 14


  • Jameco Part no.: 2228797
  • Manufacturer: Schurter
  • Manufacturer no.: 0031.2560
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.39
1000+ $1.25

Request a Large Quantity Quote

Shock-Safe Fuse Holder 5x20mm Slotted Cap Vertical PCB Mount 600V 30A

specifications

  • Fuse holder for 600 VAC and high performance applications
  • Fuse holder with high rated power acceptance
  • Same drilling diagram (FUP and FUA)
  • Current rating: 16A (VDE); 30A (UL/CSA)
  • Fuse dimension: 5 x 20 mm
  • Material (body): Thermoset
  • Material (contact): Tin plated copper alloy
  • Material (terminal): Tin-plated copper alloy
  • Mounting style: PCB mount, vertical
  • Standards: CSA 4248-1 No. 39, IEC 60127-6, UL4248-1 Listed, UL 512 Listed, VDE
  • Terminal type: Solder THM

Applications

  • Equipment with three-phase supply (400 VAC)
  • Applications with rated current up to 16 A (VDE)


Report a problem
Suggest a product
Specification Value
MountingCartridge
Fuse Type5mm x 20mm
Number of Fuses1
Current Rating30 A
Voltage Rating600 VAC
TerminationSolder Lug


Report a problem
Suggest a product