Specification | Value |
---|---|
Voltage (VDC) | 12 |
Height - mm | 40 |
Width - mm | 40 |
Depth - mm | 56 |
Air Flow (CFM) | 32.2 |
Bearing | Ball |
Current (mA) | 1.3 |
Agency Approvals | UL/CUL/TUV/CE |
Noise (dBA) | 64.5 |
Connection (Leads) | (8) 3" w/ conn., speed sensor + PWM |
Power (Watts) | 15.6 |