Breakaway Pin Header 18-Pin 0.100" Pitch Tin Tail

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R
7000-2X40SG-R 7000-2X40SG-R
Clearance

$0.39 ea

10% discount applied in cart

1,552 ship on Nov. 23


  • Jameco Part no.: 2228826
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SMH18
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Breakaway Pin Header 18-Pin 0.100" Pitch Tin Tail

Specifications

  • Single row design
  • 18 positions
  • Tin
  • .235" mating length
  • .120" solder tail
  • Versatile breakaway design


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts18
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product