Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Tactile Momentary Pushbutton Switch SPST-NO Top Actuator

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Slashed Prices - Limited Quantity

$0.29 ea

6,288 ship on Feb. 20


  • Jameco Part no.: 2228842
  • Manufacturer: Omron
  • Manufacturer no.: B3F-1026
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Tactile Momentary Pushbutton Switch SPST-NO Top Actuator

Specifications

  • Circuit: SPST-NO
  • Switch Function: OFF-(ON)
  • Contact Rating @ Voltage: 0.05A @ 24VDC
  • Actuator Type: Standard
  • Mounting Type: Through Hole
  • Actuator Height off PCB, Vertical: 5.00mm
  • Actuator Orientation: Top Actuated
  • Termination Style: PC Pin
  • Outline: 6.00mm x 6.00mm
  • Illumination: Non-Illuminated
  • Operating Force: 500gf
  • Operating Temperature: -25°C to 70°C
  • Switch Travel: 0.25mm
  • Mechanical Life: 50,000 Cycles


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)50 @ 12
Length (inch)0.236
Width (inch)0.236
Depth (inch)0.134
Actuator Length (inch)0.035
Lead Spacing (in.)0.17 x 0.25
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeFlat Button
Color - Actuator/CapBlue
Body ColorBlack
Mounting StyleThrough Hole
Termination StylePC Pins


Report a problem
Suggest a product