Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Push Button SPST-NC ON-MOM Round Plunger 3A 125VAC Solder Lug Panel Mount - Iridite Threads

You may also like:
R18-29B R18-29B
MS102 MS102
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$0.79 ea

123 ship on Feb. 28


  • Jameco Part no.: 2228906
  • Manufacturer: Arndt
  • Manufacturer no.: MGPB-SPST-3A
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49
250+ $0.39
500+ $0.29

Request a Large Quantity Quote

SPST ON-(OFF) Miniature Pushbutton Switch

  • Contact form: SPST
  • Switch function: ON-(OFF) momentary off
  • Number of Pins: 2
  • Contact rating: 125V/3A
  • Dimensions: 0.65" depth, 1.1" overall length, 0.38" diameter (max)
  • Lead spacing: 0.20"
  • Terminal type: Solder lug
  • Panel mountable
  • Body Threads: Iridite, 0.26" diameter


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Switch FunctionON-(OFF)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorBlack
Termination StyleSolderable Lug
Pins2
Length (inch)1.1
Actuator TypePlunger
Voltage Rating (AC)125
Mounting StylePanel
Width (inch)0.3
Depth (inch)0.65
Height (inch)0.45
Lead Spacing A (inch)0.2


Report a problem
Suggest a product