Original Adafruit Motor Shield v1.0+ (Arduino-Compatible)

You may also like:
DFR0009 DFR0009
DFR0060 DFR0060
1438 1438
1141 1141
DFR0019 DFR0019
DFR0144 DFR0144
Clearance

$8.95 ea

10% discount applied in cart

321 ship on Apr. 12


  • Jameco Part no.: 2229221
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: MS-5V-KIT
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

Original Adafruit Motor Shield v1.0+

This motor shield has been discontinued for a while and replaced with v2.0 Motor Shield, but if your project doesn't require the higher peak current and you want to save a couple bucks, we still have some available.

Arduino is a great starting point for electronics and with a motor shield, it can also be a nice clean platform for robotics and mechanical projects. Here is a design for a full-featured motor shield that will be able to power many simple to medium-complexity projects.
  • 2 connections for 5V 'hobby' servos connected to the Arduino's high-resolution dedicated timer - no jitter!
  • Up to 4 bi-directional DC motors with individual 8-bit speed selection (so, about 0.5% resolution)
  • Up to 2 stepper motors (unipolar or bipolar) with single coil, double coil, interleaved or micro-stepping.
  • 4 H-Bridges: L293D chipset provides 0.6A per bridge (1.2A peak) with thermal shutdown protection, 4.5V to 25V
  • Pull down resistors keep motors disabled during power-up
  • Big terminal block connectors to easily hook up wires (10-22AWG) and power
  • Arduino reset button brought up top
  • 2-pin terminal block to connect external power, for seperate logic/motor supplies
  • Tested compatible with Mega, Diecimila, & Duemilanove
  • Download the easy-to-use Arduino software libraries and you're ready to go!

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product