AC Male Power Inlet Receptacle [email protected] Terminal (0.25")

You may also like:
8301213 8301213
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F
Clearance

$0.39 ea

10% discount applied in cart

4,315 ship on Jan. 25


  • Jameco Part no.: 2229298
  • Manufacturer: Schurter
  • Manufacturer no.: 6100-43
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

AC Male Power Inlet Receptacle [email protected] Terminal (0.25")

Features

  • Manufacturer: Schurter
  • Model: 6100-43
  • Snap In
  • Case Color: Black
  • Terminal size: 0.25" x 0.032" (6.3mm x 0.8mm)
  • Panel Thickness: 0.063'' (1.60mm)
  • Agency Approvals: UL (15A/250V), CSA (15A/250V), VDE (10A/250V)
  • Use Quick Connect/Disconnect Terminals: Insulated Quick Disconnects (P/N: 489766) or non-insulated Quick Disconnects (P/N: 303327)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating (A)15
    Voltage Rating (AC)250
    Mounting TypePanel Mount, Snap-In
    Termination Type0.250" Faston
    FilteredNo
    FusedNo
    Switch FunctionNot Switched
    Body OrientationStraight


    Report a problem
    Suggest a product