Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6-Pin Straight Male Header

You may also like:
JS1109-6-R JS1109-6-R
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X8SG-R 7000-1X8SG-R
7000-1X10SG-R 7000-1X10SG-R
Breakable"> 2012-254-40 2012-254-40
Clearance

$0.15 ea

10% discount applied in cart

2,560 ship on Sep. 23


  • Jameco Part no.: 2229327
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 255-0004
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

6-Pin Straight Male Header

Features

  • Unshrouded header
  • Male-type, 6-position
  • Straight-through PC mount
  • Contact plating: Gold/Tin
  • Current rating: 3A
  • Size: 0.59"L x 0.33"H
  • 0.025" square posts
  • Pin to PCB depth: 0.14"
  • Pitch: 0.1" (2.54mm)


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows1
Number of Contacts6
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold /Tin
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product