38 kHz Infrared Receiver for Long Burst Remote Controls

You may also like:
350-00014 350-00014
TEPT5600 TEPT5600
LPT2023 LPT2023
UT1893-91-0125-R UT1893-91-0125-R
UT1893-45-0125-R UT1893-45-0125-R
BPW34 BPW34
OP999 OP999

$1.09 ea

648 ship on Mar. 8
More Available – 3 weeks


  • Jameco Part no.: 2229351
  • Manufacturer: Vishay
  • Manufacturer no.: TSOP4838
  • HTS code: 8541406050
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69
500+ $0.65
1000+ $0.59

Request a Large Quantity Quote

38 kHz Infrared Receiver for Long Burst Remote Controls

The TSOP48xx series is a miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter.

Specifications

  • Improved immunity against HF and RF noise
  • Improved immunity against optical noise
  • Insensitive to supply voltage ripple and noise
  • Receiver size: Dome
  • Diameter: 0.18" (4.7mm)
  • Height: 0.27"
  • Lead length: 0.90"
  • Lead spacing: 0.16"
  • Typical forward voltage: 4.5-5.5 VDC @ 5mA
  • Peak Wavelength: 950 nm
  • Power: 10 mW
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V


Report a problem
Suggest a product
Specification Value
Product TypeIR Receiver
Package3-pin
Polarityn/a
Maximum Collector Emitter Voltagen/a
Maximum Emitter Collector Voltagen/a
Peak Wavelength950 nm
Lens ColorBlack


Report a problem
Suggest a product