50W 24V 2.1A AC to AC Screw Terminal Wall Transformer

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$16.95 ea

1,321 ship on May. 10
292 ship on Jun. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2229386
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT-2450P
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

50W 24V 2.1A AC to AC Screw Terminal Wall Transformer


24 Volts @ 2.1 Amps

Features

  • Manufacturer: ReliaPro
  • Model: MGT2450P
  • Case Size: 3.2" L x 2.2" W x 1.9" H (81mm x 56mm x 48.26mm)
  • Case Color: White
  • Input Range: 120VAC
  • Two Screw Terminal Output
  • Agency Approvals: UL
  • PTC Fused (Auto resetting fuse and 3rd Ground Prong)
  • Energy Efficiency: Level VI


Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current2.1 A
Power Rating50.4 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeScrew Terminals
Output Connector DiametersScrew Terminals
Primary Side ConnectionNEMA 5-15P
Secondary Side ConnectionScrew Terminals
AC Cord Length0 ft.
Agency ApprovalsUL
Length3.2 in.
Width2.2 in.
Height1.9 in.
ColorWhite
Weight0.9 lbs.
Number of Outputs1


Report a problem
Suggest a product