Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 1.2A 6W Regulated Switching Wall Adapter

You may also like:
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU
Slashed Prices - Limited Quantity

$4.49 ea

Lead time 5 weeks


  • Jameco Part no.: 2229440
  • Manufacturer: Arndt
  • Manufacturer no.: TSA1-050120WA
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.49
10+ $3.95
50+ $3.49

Request a Large Quantity Quote

5VDC 1.2A 6W Regulated Switching Wall Adapter

Features:

  • Manufacturer: Arndt
  • Manufacture#: TSA1-050-120WA
  • Output voltage: 5 VDC
  • Output Current: 1200 mA
  • Output Connector: Stripped & Tinned pigtail Wires
  • Input voltage: 100-240VAC @ 50-60Hz
  • Size: 2.1" H x 1.8" W x 1.1" D
  • Case color: Black
  • Output cord length: 6 Foot
  • Weight: 0.2 lbs.
  • Agency approvals: UL, CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.2
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeStripped & Tinned Pigtail Wires
    Output Connector DiametersN/A
    PolarityN/A
    Size (L" x W" x H")1.8 x 1.1 x 2.1
    Agency ApprovalsUL/CUL
    Number of Outputs1
    Maximum Output Power (W)6
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product