12VDC 1500mA 18 Watt Regulated Switching Table Top Power Supply with 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
TR9CE1250LCP-Y TR9CE1250LCP-Y
GST40A12-P1J GST40A12-P1J
Clearance

$8.95 ea

372 ship on Jan. 23


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request a Large Quantity Quote

12VDC 1.5A 18 Watt Regulated Switching Table Top Power Supply

Features:

  • Manufacturer: DVE
  • Manufacture#: DSA-0151D-12-2.5
  • Input voltage: 100-125VAC @ 50/60Hz
  • Output voltage: 12VDC @ 1.5 Amps
  • Output connector: 2.5mm x 5.5mm F2, (Center Positive)
  • Output cord length: 6 Foot
  • LED indicator: No
  • Size: 3.9" L x 1.9" W x 1.3" H
  • Weight: 0.4 lbs.
  • Agency approvals: UL/CSA/TUV/CE
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyDSA
Input Voltage (VAC)100 to 125
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CSA/TUV/CE
Length (inch)3.9
Width (inch)1.9
Height (inch)1.3
ColorBlack
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.5 A


Report a problem
Suggest a product