# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.49 |
100+ | $1.25 |
500+ | $1.09 |
1000+ | $0.99 |
Mini, 2'', Foam Edge, Paper Cone Speaker with 1 oz. Ferrite Magnet
Specification | Value |
---|---|
Impedance (Ohms) | 4 |
Size (Diameter x Depth) (inch) | 2.1 x 1.25 |
Nominal Input Power (W) | 10 |
Input Power (max) (W) | 20 |
Ouput SPL (dB) | 90 |
Frequency Range (Hz) | 400 - 8000 |
Magnet Size (Diameter x H) (inches) | 2.1 x 1.25 |
Magnet Material | Ferrite |
Termination Method | Solderable Lug |