6 Foot 2x18 AWG 2.5mm Male DC Power Jack to Pigtail Wires

You may also like:
6FT#245.5X2.5 6FT#245.5X2.5
DC-168 DC-168
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

$2.59 ea

385 ship on Mar. 2
More Available – 14 weeks


  • Jameco Part no.: 2229714
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-263
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.59
10+ $2.35
100+ $2.15

Request a Large Quantity Quote

6 Foot 2x18 AWG 2.5mm Male DC Power Jack to Pigtail Wires

Features

  • Diameter: 2.5mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Temperature: 221 Degree Fahrenheit (105 Degree Celsius)
  • Wire Gauge: 2x18 AWG
  • Voltage: 300V
  • Wire Color: Black
  • Current Rating: 1.5 A

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.5mm x 5.5mm Cylindrical Male Jack
    2nd ConnectorPigtails
    Wire Gauge (AWG)18 AWG
    ShieldingUnshielded
    Length (feet)6
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product