15pF 200V NP0 Axial Ceramic Capacitor

You may also like:
P20R104K5-F P20R104K5-F
SA105C103KAA SA105C103KAA
314J222K100VATTQY22 314J222K100VATTQY22
SA101C472KAA SA101C472KAA
SA101A181KAA SA101A181KAA
SA205C473KAA SA205C473KAA
Slashed Prices - Limited Quantity

$0.25 ea

6,790 ship on Dec. 13


  • Jameco Part no.: 2229790
  • Manufacturer: AVX
  • Manufacturer no.: SA102A150JAA
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

15pF 200V NP0 Axial Ceramic Capacitor

  • Capacitance: 15 pF (0.015nF, 0.000015uF)
  • Voltage: 200 VDC
  • Tolerance: 5%
  • Temperatire coefficient: NP0
  • Operating temperature range: -55°C to +125°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value0.000015 uF
    Voltage200
    Tolerance5%
    DielectricC0G (NP0)
    ConstructionAxial
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    Lead Diameter0.445 mm
    Size2.54mm X 4.32mm
    Case StyleDipped


    Report a problem
    Suggest a product