Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

4700 pF (0.0047uF) 100V Ceramic Bead Axial Capacitor X7R

You may also like:
P20R104K5-F P20R104K5-F
SA105C103KAA SA105C103KAA
SA105E104MAA SA105E104MAA
314J222K100VATTQY22 314J222K100VATTQY22
SA102A150JAA SA102A150JAA
SA205C473KAA SA205C473KAA
Clearance

$0.25 ea

10% discount applied in cart

6,111 ship on Oct. 21


  • Jameco Part no.: 2229837
  • Manufacturer: AVX
  • Manufacturer no.: SA101C472KAA
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.09
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

4700 pF 100V Ceramic Bead Axial Capacitor X7R

Features

  • Capacitance: 0.0047 µF (0.0047 uF / 4.7 nF / 4700 pF)
  • Tolerance: ±10%
  • Voltage: 100 V
  • Diameter: 5 mm
  • Temperature rating: X7R


Report a problem
Suggest a product
Specification Value
Capacitance Value0.0047 uF
Voltage100
Tolerance10%
DielectricX7R
ConstructionAxial
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Lead Diameter0.445 mm
Size2.54mm X 4.32mm
Case StyleDipped


Report a problem
Suggest a product