24VDC 1A 24W Regulated Switching Wall Adapter 2.1mm Plug

You may also like:
GS25U24-P1J GS25U24-P1J
KSA-24W-240100VU KSA-24W-240100VU
GST25U24-P1J GST25U24-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
ST-122A ST-122A
ANU-050200A ANU-050200A

$12.95 ea

71 ship on Jan. 18
450 ship on Apr. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2229888
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CZH024240100USWM
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

24VDC 1A 24W Regulated Switching Wall Adapter

Features:

  • Manufacturer: ReliaPro
  • Manufacture#: MPC2400107
  • Output voltage: 24 VDC
  • Output Current: 1000 mA
  • Output Connector: 2.1mm x 5.5mm, center positive cylindrical female barrel plug
  • Input voltage: 100-240VAC @ 50-60Hz
  • Size: 2.7" H x 1.6" W x 1.00" D
  • Case color: Black
  • Output cord length: 6 Foot
  • Weight: 0.5 lbs.
  • Agency approvals: UL, CUL, CEC
  • Efficiency Level: VI


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.4 x 2.7 x 2.2
Agency ApprovalsUL/CUL/CEC
AC Power CordN/A
Maximum Input Current (A)0.65
Number of Outputs1
Maximum Output Power (W)24
Efficiency (%)86.2
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product