# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.29 |
Specification | Value |
---|---|
Nominal Voltage (VDC) | 7.2 |
Voltage Range (VDC) | 6.0 - 8.0 |
Current @ Max. Efficiency (A) | 7.75 |
Speed @ Max. Efficiency (RPM) | 17317 |
Torque @ Max. Efficiency (g-cm) | 227.5 |
Efficiency | 60 |
Terminal Type | 3.8mm/solder |
Shaft Diameter (inch) | 0.125 |
Shaft Length (inch) | 0.495 |
Size (Diameter x Depth) (inch) | 1.4 x 1.3 |