DC Motor 6VDC 802mA

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$2.25 ea

995 ship on Jan. 20


  • Jameco Part no.: 2229976
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: FE-280SB-2295-NR/45
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.49

Request a Large Quantity Quote

DC Motor 6VDC 802mA

6VDC Motor

Features

  • Nominal voltage: 6VDC
  • Voltage range: 1 - 6VDC
  • Current @ maximum efficiency: 0.802A
  • Speed @ maximum efficiency: 7949 RPM
  • Torque @ maximum efficiency: 34.75 g-cm
  • Efficiency: 62%
  • Terminal Type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.60"
  • Size: 0.95" diameter x 1.77" depth


    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Voltage Range (VDC)1.0 - 6.0
    Current @ Max. Efficiency (A)0.802
    Speed @ Max. Efficiency (RPM)7949
    Torque @ Max. Efficiency (g-cm)225
    Efficiency62
    Terminal Type3mm/solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.409
    Size (Diameter x Depth) (inch).95 x 1.7


    Report a problem
    Suggest a product