3.5 Digit Digital Multimeter with 10 Functions

You may also like:
ALK 9V 522 ALK 9V 522
DVM850BL DVM850BL
DDM640 DDM640
DVM810 DVM810
MN35 MN35
DT830D DT830D
EX330 EX330

$31.95 ea

175 ship on Nov. 30
90 ship on Jan. 15


  • Jameco Part no.: 2230029
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: MY61
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $31.95
5+ $28.75
25+ $25.49

Request a Large Quantity Quote

3 1/2 Digit LCD 1999 Count Digital Multimeter

Basic Measurement Functions:

  • Number of Functions: 10
  • Display Count: 1999
  • Resolution (max DC): 100 µV
  • DC Voltage Range: 200 mV to 1000 V
  • AC Voltage Range: 200 mV to 7800 V
  • DC Current Range: 2 mA to 10 A
  • AC Current Range: 2 mA to 10 A
  • Resistance Range: 200 Ω to 200 MΩ
  • Capacitance Range: 2 nF to 20 µF
  • Temperature Range: -4°F to 1832°F

Test Functions:

  • Diode
  • Continuity
  • Transistor hFE

Other Included Features:

  • Auto Power Off
  • Instructions
  • Test Leads
  • Dimension: 7.75" L x 3.88" W x 1.88" H
9V battery is not included, we recommend P/N: 198731

Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count1999
FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
AutorangeNO


Report a problem
Suggest a product