6 Volt DC Motor 2755 RPM

You may also like:
RF-500TB-12560-R RF-500TB-12560-R
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$4.49 ea

1,476 ship on Sep. 10

Delivery delays due to raw material shortages and port congestion.

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2230037
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: RF-500TB-14415-R-J/32
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.49
500+ $2.95
1000+ $2.49

Request a Large Quantity Quote

6 Volt DC Motor 2755 RPM

Specifications

  • Nominal Voltage: 6 VDC
  • Voltage Range: 1 to 260 VDC
  • Speed: 2755 RPM (@ max. efficiency)
  • Current: 0.164 Amps (@ max. efficiency)
  • Torque: 83.069 g-cm (@ max. efficiency)
  • Efficiency: 55.16%
  • Terminal Type: Solder tab (0.075"W)
  • Shaft Diameter: 0.0787" (2mm)
  • Shaft Length: 0.35" (8.9 mm)
  • Size (Diameter x Depth): 1.26" x 0.768" (32 x 19.5 mm)


Report a problem
Suggest a product
Specification Value
Voltage Rating6VDC
Input Voltage Range1 VDC to 6 VDC
Current @ Max. Efficiency (A)0.164
Speed @ Max. Efficiency (RPM)2755
Torque @ Max. Efficiency (g-cm)83
Efficiency55%
Terminal Type0.07"/Solderable
Shaft Diameter0.078"
Shaft Length0.35"
Dimensions1.2"Dia. x .67
Body Diameter1.2"
Body Length0.67"


Report a problem
Suggest a product