9 Volt 1 Amp 10 Watt Interchangeable Wall Adapter (AC Clips not Included)

You may also like:
RPA RPA
FW75550/12 FW75550/12
GE40I05-P1J GE40I05-P1J
DCT12W120100ZZ-00 DCT12W120100ZZ-00
GE40I07-P1J GE40I07-P1J
GE40I09-P1J GE40I09-P1J

$9.95 ea

162 ship on Jan. 29
More Available – 13 weeks


  • Jameco Part no.: 2230045
  • Manufacturer: Phihong
  • Manufacturer no.: PSC12R-090
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

9 Volt 1 Amp 10 Watt Interchangeable Wall Adapter

Specifications

  • Model: PSC12R-090
  • Output voltage: 9 VDC
  • Output current: 1100mA (1.1A)
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • Size: 2.7" x 1.7" x 1.1"
  • Case color: Black
  • Output cord length: 4 feet
  • Weight: 0.2 lbs.
  • Environmental Temperature: 32°F to 104°F (0°C to 40°C)
  • Agency approvals: UL, CUL, CE
  • Level V CEC
  • AC plug clips sold separately

Compatible Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.11
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Size (L" x W" x H")2.7 x 1.7 x 1.1
Agency ApprovalsUL/CUL/CE
Number of Outputs1
Maximum Output Power (W)10
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product