# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.55 |
500+ | $0.49 |
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 2.1mm |
Outer Diameter | 5.5mm |
Termination | Solderable Lug |
Mounting Type | Panel Mount |
Body Orientation | Straight, 2 Holes |
Current Rating | 5 A |
Voltage Rating | 24 VDC |