Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Plug 25 Position 2.77mm Solder Cup Straight Panel Mount 25 Terminal 1 Port

You may also like:
1001-25P-R 1001-25P-R
500-109 500-109
1001-9P-R 1001-9P-R
1001-15P-R 1001-15P-R
500-125 500-125
1001-15S-R 1001-15S-R
Slashed Prices - Limited Quantity

$2.95 ea

21 ship on Feb. 28


  • Jameco Part no.: 223010
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5-747912-2
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75

Request a Large Quantity Quote

25-Contact 2-Row D-Sub Connector

Features

  • Voltage: 250V
  • Current: 3A
  • Orientation: Straight
  • Panel Mount
  • Body Plating: Tin
  • Contact Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    No. of Contacts25
    No. of Rows2
    GenderMale
    Product TypePCB
    TerminationVertical PCB
    MountingUnthreaded
    Shell MaterialMetal
    Contact PlatingGold
    Family747912
    Contact MaterialPhosphor Bronze
    Housing MaterialSteel
    Body PlatingTin
    Body OrientationStraight
    Maximum Current Rating3A/Contact
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    Pitch2.77mm
    Product Depth12.5mm
    Product Height15.4mm
    Product Length53.01mm


    Report a problem
    Suggest a product