Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6VDC 500mA 3W Slim Line Regulated Switching Wall Adapter

You may also like:
MGT-6500SPS MGT-6500SPS
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU
Slashed Prices - Limited Quantity

$6.49 ea

103 ship on Mar. 30


  • Jameco Part no.: 2230133
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GQ05-060050-CU
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.75
50+ $4.95

Request a Large Quantity Quote

6VDC 500mA 3W Slim Line Regulated Switching Wall Adapter

2.1mm ID, Center Positive

Features

  • Input: 100-240VAC 50/60 Hz
  • Ouput: 6VDC @ 500mA
  • Output Connector: 2.1mm x 5.5mm
  • Cord Length: 6 Foot
  • Weight: 0.3 lbs.
  • Dimension: 2.3" H x 1.6" W x 1.1" D (58.5mm H x 27mm W x 42.5mm D)
  • Agency Approvals: UL,CUL
  • Level VI efficiency

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)6
    Output Current (A)0.5
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")2.3 x 1.1 x 1.6
    Agency ApprovalsUL/CUL
    Maximum Input Current (A)0.3
    Number of Outputs1
    Maximum Output Power (W)3
    Efficiency (%)74.38
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product