3VDC 70mA Vibrating Motor

You may also like:
Z7AL2B1692082 Z7AL2B1692082
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Slashed Prices - Limited Quantity

$1.95 ea

907 ship on Jan. 22


  • Jameco Part no.: 2230184
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: Z6D12B0055211
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

3VDC 70mA Vibrating Motor

High RPM Motor

Features:

  • Manufacturer Number: Z6DL2B0055211
  • Rated Voltage: 3.0VDC
  • Operating Voltage: 2.40VDC to 3.60VDC
  • Rated Current: 70mA Max
  • Rated Speed: 11,000 ± 2500 RPM @ 3.0VDC
  • Stall Current: 125mA Max
  • Starting Voltage: 1.7VDC Max
  • Lead Length: 0.875" (30AWG, UL3302)
  • Motor Size: 0.27" Dia. X 1" Depth
  • Waterproof


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)70
Operating Range (VDC)2.40 - 3.60
Rated [email protected]11000 @ 3.0
Termination0.87" wires
Motor Size (Diameter x Length) (inch)0.27 x 1.00
Shaft Size (Diameter x Length) (inch)No Shaft


Report a problem
Suggest a product