# of units | Price |
---|---|
1+ | $13.95 |
10+ | $12.49 |
50+ | $10.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 6 |
Maximum Output Power (W) | 72 |
AC Power Cord | INCLUDED |
Family | ARNDT |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CE/FCC |
Length (inch) | 4.7 |
Width (inch) | 2.3 |
Height (inch) | 1.4 |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 6 A |