Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 3A 15Watt Regulated Switching Wall Adapter

You may also like:
BI20-050300-ADU BI20-050300-ADU
SGA18U05-P1J SGA18U05-P1J
SA115B-05 SA115B-05
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
PS-2.1-12-25WTM PS-2.1-12-25WTM
Slashed Prices - Limited Quantity

$6.95 ea

203 ship on May. 27


  • Jameco Part no.: 2230361
  • Manufacturer: Arndt
  • Manufacturer no.: ADS6818-1505-WDB0530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
50+ $5.49

Request a Large Quantity Quote

5VDC 3A 15Watt Regulated Switching Wall Adapter

Features:

  • Manufacturer: Arndt
  • Manufacture#: AD013S0530U
  • Input voltage: 100-240VAC 50/60Hz
  • Output voltage: 5VDC @ 3 Amps
  • Output connector: 2.5mm x 5.5mm female barrel plug, (Center Positive)
  • Output cord length: 4 Foot
  • Case color: Black
  • Size: 3.2" H x 2.1" W x 1.3" D
  • Weight: 0.4 lbs.
  • Agency approvals: UL, CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Output Connector Diameters2.5mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.2 x 2.1 x 1.3
Agency ApprovalsUL/CUL
Number of Outputs1
Maximum Output Power (W)15
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product