# of units | Price |
---|---|
1+ | $8.95 |
10+ | $7.95 |
50+ | $6.95 |
100+ | $5.95 |
250+ | $5.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24 |
Output Current (A) | 1 |
Maximum Output Power (W) | 24 |
Input Voltage (VAC) | 100 to 120 |
Input Frequency | 60 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Output Voltage (VDC) | 24 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL |
Length (inch) | 3.4 |
Width (inch) | 1.4 |
Height (inch) | 2.1 |
Color | Black |
Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |