3x4 Matrix 12 Button Keypad

You may also like:
AK-1604-N-BWB AK-1604-N-BWB
AK-1607-N-BBW-R AK-1607-N-BBW-R
27899 27899
07-30008-000 07-30008-000
HL-252-001-01-J HL-252-001-01-J
82-150-16 82-150-16

$5.49 ea

26 ship on Jan. 18


  • Jameco Part no.: 2230467
  • Manufacturer: ACT Components
  • Manufacturer no.: 041002-ASSY-000
  • HTS code: 8536509030
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.49
10+ $4.75
100+ $3.95

Request a Large Quantity Quote

3x4 Matrix 12 Button Keypad

Features:

  • Manufacturer: ACT Components, Inc.
  • Manufacturer#: ACT-041002-ASSY-000
  • Indoor or Outdoor use
  • Gold-Plated PCB Contacts
  • Tactile Feedback
  • Contact Rating: [email protected]
  • Contact Resistance: <200 Ohms
  • Life: 500,000 Cycles (MTBF)
  • Size: 2.70'' L x 2.0'' W x 0.30'' H
  • 7 pin Male Header
  • Pitch: 0.100'' (2.54 mm)
  • Storage Temperature: -40° C to +70° C
  • Operating Temperature: -20° C to +60° C


Report a problem
Suggest a product
Specification Value
Number of Keys12 Key
Maximum Current Rating30 mA @ 12 VDC
Layout3x4 Key
Size (L" x W" x H")2.7 x 2.0 x 0.3


Report a problem
Suggest a product