# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.59 |
500+ | $0.55 |
1000+ | $0.49 |
Specification | Value |
---|---|
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | Female |
Product Type | Solderable Cup |
Termination | Panel Mount or Cable Mount |
Mounting | Unthreaded |
Shell Material | Metal |
Pitch | 2.77mm |
Contact Plating | Gold |
Family | 747905 |
Contact Material | Phosphor Bronze |
Housing Material | Steel |
Body Plating | Tin |
Body Orientation | Straight |
Product Depth | 14.9mm |
Product Height | 12.5mm |
Product Length | 30.8mm |