LED Display 7-Segment Blue 0.56 Inch Common Anode RHDP 2.3mcd

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.39 ea

Price Reduced

Call 1-800-831-4242


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Blue 7-Segment LED 460 nm Common Anode RHDP

Specifications:

  • Manufacture: SunLED
  • Manufacture Number: XDCBD14A
  • Character Height: 0.56"
  • Illuminated Color: Blue
  • Bus Polarity: Common Anode
  • Number of pin/leads: 10
  • Forward Voltage: 3.0VDC (typical)
  • Forward Current: 10mA (typical)
  • Brightness: 24 mcd @ 10 mA
  • Wavelength: 460 nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorBlue
Character Height (inch)0.56
ColorBlue
ConfigurationCommon Anode
Dominant Wavelength460 nm
Intensity2.3 mcd
Decimal PointRHDP
Maximum Forward Voltage4.0 V
Maximum Forward Current10 mA
Typical [email protected](mA)24 @ 10
Buss PolarityCA
Peak Wavelength460nm
Digit Size0.56 inch
Pins / Leads10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)3.0 @ 10
Total Thickness8.0mm
Viewing Area Height19.05mm
Wavelength (nm)460
Display Height (mm)14.22
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product