24 VAC 1600 mA 40 Watt Wall Adapter Transformer

You may also like:
MGT-2450P MGT-2450P
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$12.95 ea

75 ship on May. 18
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2230627
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT-2440
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

24 VAC 1600 mA 40 Watt Wall Adapter Transformer

Features:

  • Input Voltage: 120 VAC
  • Output Voltage: 24 VAC @ 1600 mA
  • Output Connector: Screw Terminals w/ Green LED
  • Case Color: White
  • Dimension: 3.2" x 2.2" 1.9" (H x W x D)
  • Weight: 0.9 lbs.
  • Efficiency Level: CEC Level VI
  • Agency approvals: UL


Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current1.6 A
Power Rating38.4 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeScrew Terminals
Output Connector DiametersScrew Terminals
Primary Side ConnectionNEMA 5-15P
Secondary Side ConnectionScrew Terminals
AC Cord Length0 ft.
Agency ApprovalsUL, CUL
Length3.2 in.
Width2.2 in.
Height1.9 in.
ColorWhite
Weight0.9 lbs.
Number of Outputs1


Report a problem
Suggest a product