16.5 VAC 2400 mA 40 Watt Wall Adapter Transformer

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$12.95 ea

190 ship on Jun. 16
More Available – 5 weeks


  • Jameco Part no.: 2230635
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MGT-1640
  • HTS code: 8504314035
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

16.5 VAC 2400 mA 40 Watt Wall Adapter Transformer

Features:

  • Manufacture: ReliaPro
  • Manufacture Number: MGT1640
  • Input Voltage: 120VAC
  • Output Voltage: 16.5VAC @ 2400mA
  • Output Connector: Screw Terminals w/ Green LED
  • Case Color: White
  • Dimension: 3.2" x 2.2" 1.9" (H x W x D)
  • Weight: 0.9 lbs.
  • Efficiency Level: CEC Level IV
  • Agency approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage16.5 VAC
    Output Current2.4 A
    Power Rating38.4 VA
    Input Voltage120 VAC
    Primary Frequency50 to 60 Hz
    Output Connector TypeScrew Terminals
    Output Connector DiametersScrew Terminals
    Primary Side ConnectionNEMA 5-15P
    Secondary Side ConnectionScrew Terminals
    AC Cord Length0 ft.
    Agency ApprovalsUL, CUL
    Length3.2 in.
    Width2.2 in.
    Height1.9 in.
    ColorWhite
    Weight0.9 lbs.
    Number of Outputs1


    Report a problem
    Suggest a product