92 x 92 x 25 mm 120VAC Brushless Tubeaxial with Terminals 34 CFM

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
RAH1751B1-C-T RAH1751B1-C-T
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$9.95 ea

Price Reduced

11 ship on Sep. 19


  • Jameco Part no.: 2230678
  • Manufacturer: Thermocool Fans
  • Manufacturer no.: G9225HAS
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

92 x 92 x 25 mm 120V Brushless Tubeaxial with Terminals 34 CFM

Specifications

  • Voltage (VAC): 120
  • Length (mm): 92
  • Width (mm): 92
  • Height (mm): 25
  • Air Flow (CFM): 34
  • Bearing: Sleeve
  • Agency Approvals: UL,CUL,TUV
  • Connection (Leads): Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)92
Width (mm)92
Height (mm)25
Air Flow (CFM)34
BearingSleeve
Current (mA)140
Power (Watts)13
Agency ApprovalsUL/CUL/TUV
Noise (dBA)40
Connection (Leads)Terminals


Report a problem
Suggest a product