125 Volt AC 120mm Tubeaxial Fan 95 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
RAH1751B1-C-T RAH1751B1-C-T
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$9.95 ea

Price Reduced

52 ship on Sep. 16


  • Jameco Part no.: 2230686
  • Manufacturer: Thermocool Fans
  • Manufacturer no.: G12038HAS
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

125 Volt AC 120mm Tubeaxial Fan 95 CFM

Specifications

  • Voltage: 125 volts AC @ 50/60 Hz
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 95 CFM
  • Bearing type: Sleeve
  • Current: 280 mA
  • Power: 21 watts
  • Agency approvals: UL, CUL, CE, TUV, CCC
  • Noise: 48 dBA
  • Speed: 3000 rpm
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)95
BearingSleeve
Current (mA)0.34
Power (Watts)25
Agency ApprovalsUL/CUL/TUV
Noise (dBA)122
Connection (Leads)Terminals


Report a problem
Suggest a product