# of units | Price |
---|---|
1+ | $29.95 |
10+ | $27.95 |
50+ | $25.95 |
100+ | $23.95 |
Specification | Value |
---|---|
Voltage Rating AC | 115 |
Height - mm | 172 |
Width - mm | 172 |
Depth - mm | 51 |
Air Flow (CFM) | 198 |
Bearing | Ball |
Current (mA) | 400 |
Agency Approvals | UL/CUL/TUV/CE/CCC |
Noise (dBA) | 59 |
Connection (Leads) | Terminals |
Power (Watts) | 38 |