# of units | Price |
---|---|
1+ | $34.95 |
10+ | $31.49 |
50+ | $28.95 |
100+ | $25.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 2.5 |
Maximum Output Power (W) | 30 |
AC Power Cord | INCLUDED |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | DIN Male |
Output Connector Diameters | 4-pin DIN |
Polarity | N/A |
Agency Approvals | UL/CUL/TUV/CE |
Additional Output Voltages (VDC) | 12 |
Number of Outputs | 2 |
Length (inch) | 4.2 |
Width (inch) | 2.6 |
Height (inch) | 1.4 |
Product Note | Level VI |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 2.5 A |
Output Voltage (Channel 2) | 12 VDC |
Output Current (Channel 2) | 1.5 A |