12VDC 140mA 20.3 CFM 60x60x25mm Brushless Fan

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD08012MX257304 AD08012MX257304
AG06012HB257003(0L5) AG06012HB257003(0L5)
GD124020UB-H GD124020UB-H
AD0412LX-G76(XT1) AD0412LX-G76(XT1)
Price Reduced

$6.49 ea

350 ship on Nov. 19


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.49
10+ $5.49
50+ $4.95
100+ $4.49
250+ $3.95

Request a Large Quantity Quote

12VDC 140mA 20.3 CFM 60x60x25mm Brushless Fan

Features:

  • Manufacture: ThermActive Electronics
  • Manufacture #: RDH6025B
  • Bearing Type: Ball
  • Rated voltage: 12VDC
  • Rated Current: 0.140 Amps
  • Power: 1.86 Watt
  • Size: 60 mm x 60 mm x 25 mm
  • Air Flow: 20.3 CFM
  • Noise: 29 dBA
  • Connection leads: 12" length
    • Yellow: +
    • Black: GND
    • Green: Tachometer
    • Blue: PWM
  • Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)20.3
BearingBall
Current (mA)140
Power (Watts)1.86
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)29
Connection (Leads)(4) 12", speed sensor + PWM
Product TypeFan


Report a problem
Suggest a product