Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 1.1 |
Maximum Output Power (W) | 52.8 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Locking Cylindrical Female |
Output Connector Diameters | 2.5mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL |
Maximum Input Current (A) | 1.5 |
Number of Outputs | 1 |
Length (inch) | 4.25 |
Width (inch) | 2.67 |
Height (inch) | 1.28 |
Product Note | Level V |
Color | Black |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 1.1 A |