Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Vibrating Motor 1.3VDC 100 mA

You may also like:
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Slashed Prices - Limited Quantity

$1.95 ea

740 ship on Feb. 28


  • Jameco Part no.: 2230838
  • Manufacturer: Jinlong Machinery
  • Manufacturer no.: C1226A001F
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

Vibrating Motor 1.3VDC @ 100 mA

Coin type vibration motor

Features

  • Manufacturer: Jinlong Machinery & Electronics Co. LTD.
  • Manufacture#: C1226A001F
  • Rated Voltage: 1.3VDC @ 100 mA
  • Rated Speed: 9000 rpm/min
  • Operating Voltage: 1.1 - 1.6VDC
  • Rotation: Clockwise (CC) or Counter Clockwise (CCW)
  • Operating Environment: -20 °C∼60°C
  • Ordinary Humidity: 65±20° RH - Relative Humidity
  • Motor Size: 0.47" Dia. x 0.11" Depth
  • Shaft Size: No Shaft


Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)1.3
Operating Current (mA)100
Operating Range (VDC)1.1 - 1.6
Rated [email protected]9000 @ 1.3
Termination1" wires
Motor Size (Diameter x Length) (inch)0.47 x 0.11
Shaft Size (Diameter x Length) (inch)No Shaft


Report a problem
Suggest a product