3VDC Open Frame Pull Solenoid

You may also like:
SH-T2551L SH-T2551L
SOL-102 SOL-102
413 413
412 412
SMT-1325L12STD-R SMT-1325L12STD-R
SH-T2551 SH-T2551
Clearance

$4.95 ea

10% discount applied in cart

210 ship on Apr. 12


  • Jameco Part no.: 2231099
  • Manufacturer: Ledex/Johnson Electric
  • Manufacturer no.: B16-258-B-1
  • HTS code: 8481809035
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

3VDC Open Frame Pull Solenoid

Features:

  • Manufacturer: Ledex
  • Manufacture#: B16-258-B-1
  • Voltage Range: 3 VDC to 9.5 VDC (nominal)
  • Power: 1.43 - 14.3 Watts
  • Resistance (@20°C): 6.35Ω
  • Reference # Turns: 618
  • Stroke: 0.15"
  • Dimension: 1.0" L x 0.50" W x 0.40" H


Report a problem
Suggest a product
Specification Value
Product TypeOpen Frame-Pull
Voltage Rating3 VDC to 9.5 VDC
Coil Resistance6.35 Ohm
Holding Force ([email protected])0.9
Stroke0.15
Shaft Diameter0.15 in.
Diameter0.4 in.
Product Length1 in.


Report a problem
Suggest a product