Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6VA Split-Bobbin Power Transformer

You may also like:
112512.-R 112512.-R
PT-2866-R PT-2866-R
P-8662-R P-8662-R
29225-R 29225-R
P-8658 P-8658
P-8657-R P-8657-R
Clearance

$6.95 ea

10% discount applied in cart

388 ship on Oct. 29


  • Jameco Part no.: 2231152
  • Manufacturer: Tamura Corporation
  • Manufacturer no.: 3FL12-475
  • HTS code: 8504314035
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95
100+ $4.49

Request a Large Quantity Quote

6VA Split-Bobbin Power Transformer

Low profile, three flange

Features:

  • Manufacturer: Tamura Corporation of America
  • Manufacture#: 3FL12-475
  • Maximum Power: 6 VA
  • Temperature Rise: 45°C Typical (60°C MAX)
  • Primary Voltage: 115VAC/230VAC, 50/60Hz
  • Secondary Voltage:
    • Parallel Connection: 6.3 VAC/0.95 A RMS
    • Series Connection: 12.6 VAC/0.475 A RMS
    • Series Connection with Center Tap: 6.3VAC -CT- 6.3 / 0.475 A RMS
  • Dimension: 1.875" L x 1.56" W x 0.85" H (47.6 mm L x 39.6 mm W x 21.6 mm H)
  • Agency approvals: UL/CUL/CSA


Report a problem
Suggest a product
Specification Value
Primary Side Voltage115 VAC, 230 VAC
Primary Frequency50Hz to 60Hz
Secondary Side VoltageParallel 6.3 V, Series 12.6 V
Power Rating6 VA
Current RatingParallel 0.95 A, Series 0.475 A
Termination StylePC Tails
Length (mm)39.62
Width (mm)47.63
Height (mm)21.59
Mounting StyleThrough Hole
Product TypePower Transformer


Report a problem
Suggest a product