Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode 1kV, 2A Bridge Rectifier

You may also like:
GBU806 GBU806
2KBP06M 2KBP06M
MB358 MB358
BR805DTP200 BR805DTP200
DF005M DF005M
W04G W04G
Slashed Prices - Limited Quantity

$0.49 ea

489 ship on Aug. 10


  • Jameco Part no.: 2231195
  • Manufacturer: DDI
  • Manufacturer no.: RS207
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

Diode 1kV, 2A Bridge Rectifier

Features:

  • Manufacturer: COMCHIP
  • Manufacture#: RS207
  • Maximum Recurrent Peak Reverse Voltage(VRRM): 1000 V
  • Maximum RMS Voltage: 700 V
  • Maximum DC Blocking Voltage: 1000 V
  • Maximum Average Forward Rectified Current: 2.0 A
  • Peak Forward Surge Current: 50 A
  • Operating Temperature: -55°C to +125°C


Report a problem
Suggest a product
Specification Value
Average Forward Current-Max (A)2
Peak Repetitive Reverse Voltage1000
Supplier PackageRS-2


Report a problem
Suggest a product