Banner VS2 Series Convergent Mode PNP Red Light Operated Sensor

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
1645 1645
Clearance

$14.95 ea

10% discount applied in cart

7 ship on Apr. 14


  • Jameco Part no.: 2231304
  • Manufacturer: Banner Engineering
  • Manufacturer no.: VS2AP5CV30
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.49

Request a Large Quantity Quote

VS2 Series Convergent Mode PNP Light Operated Sensor

VS2 series miniature self-contained sensors are designed for precision sensing in small areas previously accessible only to remote or fiber optic models. Typical applications include mounting inside vibrating feeders and electronic component handling equipment where larger sensors will not fit.

Features

  • Extremely low profile self-contained miniature sensor
  • 10 to 30V DC operation
  • Visible red sensing beam
  • 30mm (1.2") ±10mm convergent point
  • Light operated
  • PNP (sourcing) output model
  • 3-wire hookup; output load capacity to 50 mA
  • Integrated 2m (6.5 ft.) 3-wire cable
  • Size: 0.84" x 0.47" x 0.19"


Report a problem
Suggest a product
Specification Value
Sensor TypeConvergence Mode


Report a problem
Suggest a product