5VDC 800mA Unregulated Linear Wall Adapter 2.5x5.5mm Center Positive

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Clearance

$3.90 ea

10% discount applied in cart

440 ship on Jan. 21


  • Jameco Part no.: 2231443
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 950-00143
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

5VDC 800mA Unregulated Linear Wall Adapter 2.5x5.5mm Center Positive

Specifications

  • Manufacture: Arndt
  • Model#: 950-00143
  • Output Voltage: 5V
  • Output Current: 0.8A
  • Output Connector: 2.5mm x 5.5mm female barrel plug, center positive
  • Color: Black
  • Size: 3.0" H x 2.2" W x 1.8" D
  • Output Cord Length: 6 Feet
  • Weight: 0.9 lbs.
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.8
Maximum Output Power (W)4
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA


Report a problem
Suggest a product