12 Volt DC 1 Amp Regulated Switching Table-Top Power Supply

You may also like:
GS15B-3P1J GS15B-3P1J
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
AD6550LF AD6550LF
ADP-12GB-2.5 ADP-12GB-2.5
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1
EADP-20NB EADP-20NB

$7.95 ea

25 ship on Apr. 15


  • Jameco Part no.: 2231451
  • Manufacturer: ENG Electric Company
  • Manufacturer no.: 3A-122DU12
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
100+ $5.95

Request a Large Quantity Quote

12 Volt DC 1 Amp Regulated Switching Table-Top Power Supply

Features:

  • Manufacture: ENG
  • Model#: 3A-122DU12
  • Input: [email protected] 50/60 Hz
  • Output: 12VDC @ 1 Amp
  • Output Connector: 2.1mm x 5.5mm center positive female barrel plug
  • DC Output Cord: 6 Feet
  • AC Input Cord: 2 Feet
  • LED Indicator: No
  • Size: 2.9" L x 1.8" W x 1.0" H
  • Weight: 0.3 lbs.
  • Agency Approvals: UL/CUL/CEC
  • CEC Level IV


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Power Rating12 W
AC Power CordINCLUDED
Input Voltage100 VAC to 120 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CEC
Maximum Input Current0.3 A
Number of Outputs1
Product Length2.9 in.
Width1.8 in.
Height1.0 in.
Product NoteLevel IV
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1 A


Report a problem
Suggest a product